GBP | USD
Favorite

SBAT54SLT1G Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
8,022 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.22300 £2.23
100 0.09100 £9.10
500 0.07590 £37.95
1,000 0.05274 £52.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBAT54SLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.04902
  • Cut Tape (CT)  : SBAT54SLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,022 - Immediate
  • Unit Price: £0.27000

SBAT54SLT1G

Datasheet
Digi-Key Part Number SBAT54SLT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBAT54SLT1G
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT,SBAT54SL Datasheet
Video File ON Semiconductor USB Type-C Solutions | Digi-Key Daily
Environmental Information Material Declaration SBAT54SLT1G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Mult Devices Mold Compound 25/Apr/2018
HTML Datasheet BAT,SBAT54SL Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SBAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

£0.11000 Details

2N7002AQ-7

MOSFET NCH 60V 180MA SOT23

Diodes Incorporated

£0.21000 Details

MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L

ON Semiconductor

£0.30000 Details

BSL215CH6327XTSA1

MOSFET N/P-CH 20V 1.5A TSOP-6

Infineon Technologies

£0.38000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.26000 Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

£0.10000 Details
Additional Resources
Standard Package 1
Other Names SBAT54SLT1GOSDKR