GBP | USD

QTLP610CPDTR Phototransistors 860nm Side View 2-SMD, No Lead
Price & Procurement
149 In Stock
Can ship immediately Factory Stock : 42,000
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.90000 £0.90
10 0.57000 £5.70
100 0.42190 £42.19
500 0.38768 £193.84
1,000 0.37648 £376.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.90000

Excludes VAT

£1.08000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : QTLP610CPDFSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Factory Stock 
  • Unit Price: £0.37649
  • Cut Tape (CT)  : QTLP610CPDFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    42,000 - Factory Stock 
  • Unit Price: £0.90000

QTLP610CPDTR

Datasheet
Digi-Key Part Number QTLP610CPDFSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number QTLP610CPDTR
Copy  
Description SENSOR PHOTO 860NM SIDE VIEW SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Phototransistors 860nm Side View 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets QTLP610CPD
Environmental Information Material Declaration QTLP610CPDTR
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 500µA
Current - Dark (Id) (Max) 100nA
Wavelength 860nm
Viewing Angle 160°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
Base Part Number QTLP610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT12-21B/TR8

SENSOR PHOTO 940NM SIDE VIEW SMD

Everlight Electronics Co Ltd

£0.28000 Details

1541141NAA570

SENSOR PHOTO 940NM SIDE VIEW SMD

Würth Elektronik

£0.29000 Details

APA3010P3BT-GX

SENSOR PHOTO SIDE VIEW 2SMD

Kingbright

£0.34000 Details

1541021NCA170

WL-STSB SMT PHOTOTRANSISTOR SIDE

Würth Elektronik

£0.42000 Details

SML-810TBT86

SENSOR PHOTO 800NM TOP VIEW 2SMD

Rohm Semiconductor

£0.39000 Details

PT908-7C-F

SENSOR PHOTO 940NM SIDE VIEW RAD

Everlight Electronics Co Ltd

£0.24000 Details
Additional Resources
Standard Package 1
Other Names QTLP610CPDFSDKR
QTLP610CPDTRFSDKR
QTLP610CPDTRFSDKR-ND