GBP | USD

QSD124A4R0 Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4)
Price & Procurement
907 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.54000 £0.54
10 0.35400 £3.54
100 0.23240 £23.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.54000

Excludes VAT

£0.64800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : QSD124A4R0TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: £0.20197

QSD124A4R0

Datasheet
Digi-Key Part Number QSD124A4R0CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number QSD124A4R0
Copy  
Description SENSOR PHOTO 880NM TOP VIEW RAD
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4)

Copy  
Customer Reference
Documents & Media
Datasheets QSD122-24
Environmental Information Material Declaration QSD124A4R0
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet QSD122-24
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 24°
Power - Max 100mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Radial, 5mm Dia (T 1 3/4)
Base Part Number QSD124
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names QSD124A4R0CT