GBP | USD

QSB363ZR Phototransistors 940nm Top View 2-SMD, Z-Bend
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.27600 £2.76
100 0.18240 £18.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.42000

Excludes VAT

£0.50400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : QSB363ZRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.14081
  • Cut Tape (CT)  : QSB363ZRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.42000

QSB363ZR

Datasheet
Digi-Key Part Number QSB363ZRDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number QSB363ZR
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 2SMD
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Phototransistors 940nm Top View 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets QSB363
Environmental Information Material Declaration QSB363ZR
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 2mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, Z-Bend
Base Part Number QSB363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QEB363ZR

EMITTER IR 940NM 50MA SMD

ON Semiconductor

£0.43000 Details
Additional Resources
Standard Package 1
Other Names QSB363ZRDKR