GBP | USD

Photo Not Available
Q2024739 Zener Diode SMD Kit 180 Pieces (17 Values - Mixed Quantities) Surface Mount
Price & Procurement
Value Added Item

Q2024739

Digi-Key Part Number ZENREGA-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Q2024739
Copy  
Description KIT ZENER REGULATOR DIODE DESIGN
Copy  
Detailed Description

Zener Diode SMD Kit 180 Pieces (17 Values - Mixed Quantities) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging -
Part Status Obsolete
Kit Type Zener Diode SMD
Quantity 180 Pieces (17 Values - Mixed Quantities)
Mounting Type Surface Mount
Packages Included SOD-123, SOD-323, SOD-523, SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZENREGA-KIT
ZENREGAKIT