GBP | USD
Favorite

Price & Procurement
70,174 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.23500 £2.35
100 0.11190 £11.19
500 0.09916 £49.58
1,000 0.07717 £77.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUP2105LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: £0.07061
  • Cut Tape (CT)  : NUP2105LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,179 - Immediate
  • Unit Price: £0.32000

NUP2105LT1G

Datasheet
Digi-Key Part Number NUP2105LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUP2105LT1G
Copy  
Description TVS DIODE 24V 44V SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets NUP2105L
Environmental Information Material Declaration NUP2105LT1G
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 7/Apr/2020
HTML Datasheet NUP2105L
EDA / CAD Models NUP2105LT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Min)
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp 44V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NUP2105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65HVD232DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.47000 Details

DR331-513AE

CMC 51UH 500MA 2LN SMD

Bourns Inc.

£0.71000 Details

SN65HVD230D

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.97000 Details

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£0.99000 Details

SS26FL

DIODE SCHOTTKY 60V 2A SOD123F

ON Semiconductor

£0.29000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

£0.11000 Details
Additional Resources
Standard Package 1
Other Names NUP2105LT1GOSDKR