GBP | USD
Favorite

Price & Procurement
813 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.21800 £2.18
25 0.19680 £4.92
100 0.10370 £10.37
500 0.09192 £45.96
1,000 0.07153 £71.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NTR2101PT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.06545
  • Cut Tape (CT)  : NTR2101PT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: £0.29000

NTR2101PT1G

Datasheet
Digi-Key Part Number NTR2101PT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTR2101PT1G
Copy  
Description MOSFET P-CH 8V SOT23-3
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

P-Channel 8V Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets NTR2101P
Environmental Information Material Declaration NTR2101PT1G
PCN Design/Specification Copper Wire 26/May/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 07/Sep/2019
HTML Datasheet NTR2101P
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1173pF @ 4V
FET Feature -
Power Dissipation (Max)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NTR210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTR4501NT1G

MOSFET N-CH 20V 3.2A SOT23-3

ON Semiconductor

£0.28000 Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

£0.77000 Details

2N7002ET1G

MOSFET N-CH 60V 260MA SOT23-3

ON Semiconductor

£0.14000 Details

APTF1616LSEEZGKQBKC

LED RGB CLEAR 4SMD

Kingbright

£0.67000 Details

BSS806NEH6327XTSA1

MOSFET N-CH 20V 2.3A SOT23

Infineon Technologies

£0.35000 Details

FM24CL16B-GTR

IC FRAM 16K I2C 1MHZ 8SOIC

Cypress Semiconductor Corp

£1.23000 Details
Additional Resources
Standard Package 1
Other Names NTR2101PT1GOSDKR