GBP | USD
Favorite

NTMFS6B14NT1G N-Channel 100V 10A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
577 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.10000 £2.10
10 1.88700 £18.87
25 1.77960 £44.49
100 1.38820 £138.82
250 1.35256 £338.14
500 1.17460 £587.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTMFS6B14NT1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: £0.99662
  • Digi-Reel®  : NTMFS6B14NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NTMFS6B14NT3G-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.91120

NTMFS6B14NT1G

Datasheet
Digi-Key Part Number NTMFS6B14NT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTMFS6B14NT1G
Copy  
Description MOSFET N-CH 100V 10A SO8FL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 10A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Copy  
Documents & Media
Datasheets NTMFS6B14N
Environmental Information Material Declaration NTMFS6B14NT1G
EDA / CAD Models NTMFS6B14NT1G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 50V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 77W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5.0SMDJ60A

TVS DIODE 60V 96.8V DO214AB

Littelfuse Inc.

£1.67000 Details
Additional Resources
Standard Package 1
Other Names NTMFS6B14NT1GOSCT