GBP | USD
Favorite

Price & Procurement
103,959 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.21800 £2.18
25 0.20240 £5.06
100 0.10980 £10.98
500 0.08958 £44.79
1,000 0.06646 £66.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NTJD4001NT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: £0.05592
  • Cut Tape (CT)  : NTJD4001NT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 103,959 - Immediate
  • Unit Price: £0.31000

NTJD4001NT1G

Datasheet
Digi-Key Part Number NTJD4001NT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTJD4001NT1G
Copy  
Description MOSFET 2N-CH 30V 0.25A SOT-363
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets N(V)TJD4001N
Environmental Information Material Declaration NTJD4001NT1G
HTML Datasheet N(V)TJD4001N
EDA / CAD Models NTJD4001NT1G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 250mA
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 33pF @ 5V
Power - Max 272mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NTJD40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

£0.27000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

£0.28000 Details

MMBT3904LP-7

TRANS NPN 40V 0.2A DFN1006-3

Diodes Incorporated

£0.29000 Details

NSR0620P2T5G

DIODE SCHOTTKY 20V 500MA SOD923

ON Semiconductor

£0.32000 Details

TPD4E02B04DQAR

TVS DIODE 3.6V 8.8V 10USON

Texas Instruments

£0.48000 Details

AT24C02D-MAHM-T

IC EEPROM 2KBIT I2C 1MHZ 8UDFN

Microchip Technology

£0.14000 Details
Additional Resources
Standard Package 1
Other Names NTJD4001NT1GOSDKR