GBP | USD
Favorite

NLV27WZ16DFT2G Clock Buffer/Driver IC 1:1 6-TSSOP, SC-88, SOT-363
Price & Procurement
Factory Stock : 27,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.67000 £0.67
10 0.58400 £5.84
25 0.54880 £13.72
100 0.44780 £44.78
250 0.41596 £103.99
500 0.35402 £177.01
1,000 0.28322 £283.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NLV27WZ16DFT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Factory Stock 
  • Unit Price: £0.25667
  • Digi-Reel®  : NLV27WZ16DFT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NLV27WZ16DFT2G

Datasheet
Digi-Key Part Number NLV27WZ16DFT2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLV27WZ16DFT2G
Copy  
Description IC CLK BUFFER 1:1 SC88
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock Buffer/Driver IC 1:1 6-TSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets NL(V)27WZ16
Environmental Information Material Declaration NLV27WZ16DFT2G
PCN Design/Specification Green Compound Update 04/Mar/2015
HTML Datasheet NL(V)27WZ16
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer/Driver
Number of Circuits 2
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NLV27
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDCS503PWR

IC CLK BUFFER 1:1 108MHZ 8TSSOP

Texas Instruments

£1.17000 Details

LMV112SD/NOPB

IC CLK BUFFER 1:1 40MHZ 8WSON

Texas Instruments

£1.24000 Details

PI6C49CB01Q2WEX

CLOCK BUFFER SO-8

Diodes Incorporated

£0.99000 Details

OPA836IDBVR

IC OPAMP VFB 1 CIRCUIT SOT23-6

Texas Instruments

£1.88000 Details

1P1G3157QDCKRQ1

IC SWITCH SPDT SC70-6

Texas Instruments

£0.41000 Details

ECS-2033-320-AU

XTAL OSC XO 32.0000MHZ CMOS SMD

ECS Inc.

£1.79000 Details
Additional Resources
Standard Package 1
Other Names NLV27WZ16DFT2GOSCT