GBP | USD
Favorite

NDS0610 P-Channel 60V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23
Price & Procurement
96,187 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.17000 £1.70
25 0.15880 £3.97
100 0.08620 £8.62
500 0.07028 £35.14
1,000 0.05214 £52.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NDS0610TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: £0.04386
  • Cut Tape (CT)  : NDS0610CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,187 - Immediate
  • Unit Price: £0.24000

NDS0610

Datasheet
Digi-Key Part Number NDS0610DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NDS0610
Copy  
Description MOSFET P-CH 60V 120MA SOT-23
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 60V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets NDS0610
Environmental Information Material Declaration NDS0610
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Wire Chg 7/Jun/2019
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 120mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 79pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NDS061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

ON Semiconductor

£0.13000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

£0.24000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

£0.31000 Details

2V7002LT1G

MOSFET N-CH 60V 0.115A SOT-23-3

ON Semiconductor

£0.23000 Details

7461098

TERM REDCUBE M6 25PIN PCB

Würth Elektronik

£2.88000 Details

SP3010-04UTG

TVS DIODE 6V 12.3V 10UDFN

Littelfuse Inc.

£0.67000 Details
Additional Resources
Standard Package 1
Other Names NDS0610DKR