GBP | USD
Favorite

Price & Procurement
720 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67300 £6.73
25 0.63840 £15.96
100 0.49030 £49.03
250 0.43324 £108.31
500 0.41044 £205.22
1,000 0.31923 £319.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Alternate Package
  • Digi-Reel®  : NCV8705MT33TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®

NCV8705MT33TCG

Datasheet
Digi-Key Part Number NCV8705MT33TCGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8705MT33TCG
Copy  
Description IC REG LINEAR 3.3V 500MA 6WDFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 6-WDFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8705
Environmental Information Material Declaration NCV8705MT33TCG
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8705
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 25µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
Base Part Number NCV8705
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.30000 Details

ZED-F9P-01B

MOD RF RECEIVER GNSS 54LGA

U-Blox

£147.42000 Details

MBT3906DW1T1G

TRANS 2PNP 40V 0.2A SC88/SC70-6

ON Semiconductor

£0.14000 Details

NCV8705MT18TCG

IC REG LINEAR 1.8V 500MA 6WDFN

ON Semiconductor

£0.76000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

£0.12000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

£5.42000 Details
Additional Resources
Standard Package 1
Other Names NCV8705MT33TCGOSCT