GBP | USD
Favorite

NCV8135AMT120TBG Linear Voltage Regulator IC 1 Output 500mA 6-WDFN (2x2)
Price & Procurement
2,900 In Stock
Can ship immediately Factory Stock : 33,394
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.40800 £4.08
25 0.38320 £9.58
100 0.29040 £29.04
250 0.24716 £61.79
500 0.23480 £117.40
1,000 0.17920 £179.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NCV8135AMT120TBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Factory Stock 
  • Unit Price: £0.16684
  • Digi-Reel®  : NCV8135AMT120TBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
    33,394 - Factory Stock 
  • Unit Price: Digi-Reel®

NCV8135AMT120TBG

Datasheet
Digi-Key Part Number NCV8135AMT120TBGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8135AMT120TBG
Copy  
Description 500 MA VERY LOW DROPOUT
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 6-WDFN (2x2)

Copy  
Documents & Media
Datasheets NCV8135
Environmental Information Material Declaration NCV8135AMT120TBG
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 55µA
PSRR 73dB ~ 90dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
Base Part Number NCV8135
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCV8135AMT120TBGOSCT