GBP | USD
Favorite

Price & Procurement
13,702 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.47000 £0.47
10 0.40000 £4.00
25 0.37320 £9.33
100 0.27710 £27.71
250 0.23448 £58.62
500 0.22380 £111.90
1,000 0.16519 £165.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP803SN293T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.15453
  • Cut Tape (CT)  : NCP803SN293T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,702 - Immediate
  • Unit Price: £0.47000
  • Cut Tape (CT)  : NCP803SN293T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,208 - Immediate
  • Unit Price: £0.48000
  • Digi-Reel®  : NCP803SN293T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,208 - Immediate
  • Unit Price: Digi-Reel®

NCP803SN293T1G

Datasheet
Digi-Key Part Number NCP803SN293T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP803SN293T1G
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MAX803, NCP803
Environmental Information Material Declaration NCP803SN293T1G
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NCP803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

£0.36000 Details

ISL3280EIHZ-T

IC RECEIVER 0/1 SOT23-5

Renesas Electronics America Inc

£1.24000 Details

EFM8BB31F32G-B-QSOP24R

IC MCU 8BIT 32KB FLASH 24QSOP

Silicon Labs

£1.10000 Details

NCP803SN293T3G

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

£0.48000 Details
Additional Resources
Standard Package 1
Other Names NCP803SN293T1GOSDKR