GBP | USD
Favorite

NCP5230MNTWG Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Price & Procurement
4,872 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.86000 £0.86
10 0.76500 £7.65
25 0.72600 £18.15
100 0.55750 £55.75
250 0.54448 £136.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.86000

Excludes VAT

£1.03200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NCP5230MNTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.35003
  • Digi-Reel®  : NCP5230MNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,872 - Immediate
  • Unit Price: Digi-Reel®

NCP5230MNTWG

Datasheet
Digi-Key Part Number NCP5230MNTWGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP5230MNTWG
Copy  
Description IC REG CTRLR BUCK 16QFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets NCP5230
Environmental Information Material Declaration NCP5230MNTWG
HTML Datasheet NCP5230
EDA / CAD Models NCP5230MNTWG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 13.2V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number NCP5230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCP5230MNTWGOSCT