GBP | USD
Favorite

NCP5217AMNTXG Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-QFN (3.5x3.5)
Price & Procurement
2,850 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.70000 £0.70
10 0.62000 £6.20
25 0.58280 £14.57
100 0.44150 £44.15
250 0.37576 £93.94
500 0.35698 £178.49
1,000 0.27244 £272.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP5217AMNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.26304
  • Digi-Reel®  : NCP5217AMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,850 - Immediate
  • Unit Price: Digi-Reel®

NCP5217AMNTXG

Datasheet
Digi-Key Part Number NCP5217AMNTXGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP5217AMNTXG
Copy  
Description IC REG CTRLR BUCK 14-QFN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-QFN (3.5x3.5)

Copy  
Documents & Media
Datasheets NCP5217A
Video File Synchronous Step-Down Controller Evaluation Board - NCP5217AGEVB
Environmental Information Material Declaration NCP5217AMNTXG
HTML Datasheet NCP5217A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 27V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-QFN (3.5x3.5)
Base Part Number NCP5217
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP5212AMNTXG

IC REG CTRLR BUCK 16QFN

ON Semiconductor

£0.73000 Details
Additional Resources
Standard Package 1
Other Names NCP5217AMNTXGOSCT