GBP | USD
Favorite

NCP5212AMNTXG Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.77000 £0.77
10 0.68700 £6.87
25 0.65160 £16.29
100 0.50040 £50.04
250 0.44224 £110.56
500 0.41898 £209.49
1,000 0.32587 £325.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP5212AMNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.30958
  • Cut Tape (CT)  : NCP5212AMNTXGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.77000

NCP5212AMNTXG

Datasheet
Digi-Key Part Number NCP5212AMNTXGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP5212AMNTXG
Copy  
Description IC REG CTRLR BUCK 16QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)

Copy  
Documents & Media
Datasheets NCP5212(A,T)
Environmental Information Material Declaration NCP5212AMNTXG
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 27V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number NCP5212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP3020ADR2G

IC REG CTRLR BUCK 8SOIC

ON Semiconductor

£0.85000 Details

NCP1589AMNTWG

IC REG CTRLR BUCK 10DFN

ON Semiconductor

£0.78000 Details

NCP5217AMNTXG

IC REG CTRLR BUCK 14-QFN

ON Semiconductor

£0.74000 Details

ISL62871HRUZ-T

IC REG CTRLR BUCK 16TQFN

Renesas Electronics America Inc

£2.84000 Details

NCP5230MNTWG

IC REG CTRLR BUCK 16QFN

ON Semiconductor

£1.00000 Details
Additional Resources
Standard Package 1
Other Names NCP5212AMNTXGOSDKR