Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.24200 £2.42
25 0.21840 £5.46
100 0.15090 £15.09
250 0.12708 £31.77
500 0.10324 £51.62
1,000 0.07942 £79.42
2,500 0.07148 £178.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Alternate Package

NCP161AFCS500T2G

Datasheet
Digi-Key Part Number 488-NCP161AFCS500T2GCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP161AFCS500T2G
Copy  
Description IC REG LINEAR 5V 450MA 4WLCSP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)

Copy  
Customer Reference
Documents & Media
Datasheets NCP161
Environmental Information Material Declaration NCP161AFCS500T2G
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev 24/Feb/2020
PCN Assembly/Origin Assembly Change 12/Feb/2021
HTML Datasheet NCP161
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.19V @ 450mA
Current - Output 450mA
Current - Quiescent (Iq) 23µA
PSRR 91dB ~ 48dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.64x0.64)
Base Part Number NCP161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-NCP161AFCS500T2GCT