GBP | USD
Favorite

MMBTH81 RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
130,513 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.14100 £1.41
25 0.11800 £2.95
100 0.07470 £7.47
250 0.05768 £14.42
500 0.04918 £24.59
1,000 0.03344 £33.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTH81TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: £0.03016
  • Cut Tape (CT)  : MMBTH81CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,513 - Immediate
  • Unit Price: £0.17000

MMBTH81

Datasheet
Digi-Key Part Number MMBTH81DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBTH81
Copy  
Description RF TRANS PNP 20V 600MHZ SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Transistor PNP 20V 50mA 600MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 20V
Frequency - Transition 600MHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 225mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Current - Collector (Ic) (Max) 50mA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBTH81
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTH10-4LT1G

RF TRANS NPN 25V 800MHZ SOT23-3

ON Semiconductor

£0.17000 Details

MMBTH10LT1G

RF TRANS NPN 25V 650MHZ SOT23-3

ON Semiconductor

£0.16000 Details

BFR92PE6327HTSA1

RF TRANS NPN 15V 5GHZ SOT23-3

Infineon Technologies

£0.33000 Details

SI4850EY-T1-E3

MOSFET N-CH 60V 6A 8-SOIC

Vishay Siliconix

£1.27000 Details

SBR1U150SA-13

DIODE SBR 150V 1A SMA

Diodes Incorporated

£0.36000 Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

£0.15000 Details
Additional Resources
Standard Package 1
Other Names MMBTH81DKR