GBP | USD
Favorite

MMBT2907ALT3G Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
46,113 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08300 £0.83
25 0.08040 £2.01
100 0.04530 £4.53
500 0.03554 £17.77
1,000 0.02469 £24.69
2,500 0.02044 £51.11
5,000 0.01934 £96.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT2907ALT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Immediate
  • Unit Price: £0.01967
  • Cut Tape (CT)  : MMBT2907ALT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 186,585 - Immediate
  • Unit Price: £0.12000
  • Digi-Reel®  : MMBT2907ALT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,600 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBT2907ALT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: £0.01646
  • Cut Tape (CT)  : MMBT2907ALT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,113 - Immediate
  • Unit Price: £0.12000

MMBT2907ALT3G

Datasheet
Digi-Key Part Number MMBT2907ALT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBT2907ALT3G
Copy  
Description TRANS PNP 60V 600MA SOT23-3
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT2907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222ALT1G

TRANS NPN 40V 600MA SOT23

ON Semiconductor

£0.10000 Details

MMBT2222ALT3G

TRANS NPN 40V 600MA SOT23-3

ON Semiconductor

£0.10000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT23

ON Semiconductor

£0.29000 Details

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

£0.12000 Details

XTR111AIDGQT

IC PREC VOLT-CURR CONV/TX 10MSOP

Texas Instruments

£1.63000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

£0.10000 Details
Additional Resources
Standard Package 1
Other Names MMBT2907ALT3GOSDKR