GBP | USD
Favorite

MMBD1503A-D87Z Diode Array 1 Pair Series Connection Standard 200V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
47,954 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.20800 £2.08
100 0.08540 £8.54
500 0.07120 £35.60
1,000 0.04948 £49.48
2,000 0.04599 £91.97
5,000 0.03978 £198.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD1503ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: £0.04599
  • Cut Tape (CT)  : MMBD1503ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,573 - Immediate
  • Unit Price: £0.26000
  • Digi-Reel®  : MMBD1503ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,573 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBD1503A-D87ZTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.03299
  • Cut Tape (CT)  : MMBD1503A-D87ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,954 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.26000

MMBD1503A-D87Z

Datasheet
Digi-Key Part Number MMBD1503A-D87ZDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBD1503A-D87Z
Copy  
Description DIODE ARRAY GP 200V 200MA SOT23
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 200V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10nA @ 180V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBD15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MMBD1503A-D87ZDKR
MMBD1503A_D87ZDKR
MMBD1503A_D87ZDKR-ND