GBP | USD
Favorite

MC33072ADR2G General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
19,835 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.52800 £5.28
25 0.49600 £12.40
100 0.37590 £37.59
250 0.31992 £79.98
500 0.30392 £151.96
1,000 0.23194 £231.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC33072ADR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 19,833 - Immediate
  • Unit Price: £0.21742
  • Cut Tape (CT)  : MC33072ADR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,833 - Immediate
  • Unit Price: £0.60000

MC33072ADR2G

Datasheet
Digi-Key Part Number MC33072ADR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC33072ADR2G
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets MC3(3,4)071,2,4,A, NCV33074A
Environmental Information Material Declaration MC33072ADR2G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Add 1/Aug/2019
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 4.5MHz
Current - Input Bias 100nA
Voltage - Input Offset 500µV
Current - Supply 1.9mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 44V, ±1.5V ~ 22V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC33072A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC33072DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

£0.46000 Details
Additional Resources
Standard Package 1
Other Names MC33072ADR2GOSDKR