GBP | USD
Favorite

MC14490DWR2G Contact Bounce Eliminator IC 16-SOIC
Price & Procurement
4,803 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.04000 £5.04
10 4.55200 £45.52
25 4.34040 £108.51
100 3.76860 £376.86
250 3.59920 £899.80
500 3.28162 £1,640.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.04000

Excludes VAT

£6.04800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14490DWR2GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,803 - Immediate
  • Unit Price: £2.97352
  • Cut Tape (CT)  : MC14490DWR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,803 - Immediate
  • Unit Price: £5.06000
  • Tube  : MC14490DWGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,435 - Immediate
  • Unit Price: £5.06000

MC14490DWR2G

Datasheet
Digi-Key Part Number MC14490DWR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14490DWR2G
Copy  
Description IC ELIMINATOR BOUNCE HEX 16-SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Contact Bounce Eliminator IC 16-SOIC

Copy  
Documents & Media
Datasheets MC14490
Environmental Information Material Declaration MC14490DWR2G
HTML Datasheet MC14490
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000
Packaging Digi-Reel® 
Part Status Active
Logic Type Contact Bounce Eliminator
Supply Voltage 3V ~ 18V
Number of Bits 6
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MC14490
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX6818EAP+T

IC INTERFACE SPECIALIZED 20SSOP

Maxim Integrated

£4.23000 Details

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

£2.29000 Details

PA-SOD3SM18-16

SOCKET ADAPTER SOIC TO 16DIP

Logical Systems Inc.

£6.54000 Details
Additional Resources
Standard Package 1
Other Names MC14490DWR2GOSDKR