GBP | USD
Favorite

MBRM120LT1G Diode Schottky 20V 1A Surface Mount Powermite
Price & Procurement
19,050 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.26500 £2.65
100 0.13390 £13.39
500 0.11866 £59.33
1,000 0.09235 £92.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRM120LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: £0.08265
  • Cut Tape (CT)  : MBRM120LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,050 - Immediate
  • Unit Price: £0.36000
  • Tape & Reel (TR)  : MBRM120LT3GOSTR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.07039
  • Cut Tape (CT)  : MBRM120LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,228 - Immediate
  • Unit Price: £0.30000
  • Digi-Reel®  : MBRM120LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,228 - Immediate
  • Unit Price: Digi-Reel®

MBRM120LT1G

Datasheet
Digi-Key Part Number MBRM120LT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MBRM120LT1G
Copy  
Description DIODE SCHOTTKY 20V 1A POWERMITE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount Powermite

Copy  
Customer Reference
Documents & Media
Datasheets MBRM120L
Environmental Information Material Declaration MBRM120LT1G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
HTML Datasheet MBRM120L
EDA / CAD Models MBRM120LT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package Powermite
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number MBRM120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

£0.50000 Details

TPS65130RGER

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.24000 Details

LT1935ES5#TRMPBF

IC REG MULTI CONFG ADJ TSOT23-5

Analog Devices Inc.

£4.69000 Details

TPS65130RGET

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.32000 Details

TPS65100PWPR

IC REG CTRLR TFT 4OUT 24HTSSOP

Texas Instruments

£2.20000 Details

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

£0.13000 Details
Additional Resources
Standard Package 1
Other Names MBRM120LT1GOSDKR