GBP | USD
Favorite

MBRD835LT4G Diode Schottky 35V 8A Surface Mount DPAK
Price & Procurement
14,137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.40600 £4.06
25 0.38120 £9.53
100 0.27670 £27.67
250 0.26684 £66.71
500 0.23116 £115.58
1,000 0.19673 £196.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRD835LT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: £0.18444
  • Cut Tape (CT)  : MBRD835LT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,137 - Immediate
  • Unit Price: £0.46000
  • Tube  : MBRD835LGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
    8,775 - Factory Stock 
  • Unit Price: £0.54000

MBRD835LT4G

Datasheet
Digi-Key Part Number MBRD835LT4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBRD835LT4G
Copy  
Description DIODE SCHOTTKY 35V 8A DPAK
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 35V 8A Surface Mount DPAK

Copy  
Documents & Media
Datasheets MBRD835L
PCN Assembly/Origin Qualification Assembly/Test Site 13/Mar/2014
Environmental Information Material Declaration MBRD835LT4G
HTML Datasheet MBRD835L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series SWITCHMODE™
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 510mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.4mA @ 35V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBRD835
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

50SVPF10M

CAP ALUM POLY 10UF 20% 50V SMD

Panasonic Electronic Components

£1.03000 Details

PRPC002SAAN-RC

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

£0.07000 Details

FDV301N

MOSFET N-CH 25V 220MA SOT-23

ON Semiconductor

£0.19000 Details

35SVPF82M

CAP ALUM POLY 82UF 20% 35V SMD

Panasonic Electronic Components

£1.43000 Details

FSV360FP

DIODE SCHOTTKY 60V 3A SOD123HE

ON Semiconductor

£0.35000 Details

FDS4465

MOSFET P-CH 20V 13.5A 8-SOIC

ON Semiconductor

£0.89000 Details
Additional Resources
Standard Package 1
Other Names MBRD835LT4GOSDKR