GBP | USD
Favorite

MBRA340T3G Diode Schottky 40V 3A Surface Mount SMA
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.31300 £3.13
100 0.18790 £18.79
500 0.17394 £86.97
1,000 0.11828 £118.28
2,000 0.10889 £217.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRA340T3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.10436
  • Cut Tape (CT)  : MBRA340T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.38000

MBRA340T3G

Datasheet
Digi-Key Part Number MBRA340T3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MBRA340T3G
Copy  
Description DIODE SCHOTTKY 40V 3A SMA
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets MBRA340T3G, NRVBA340T3G
Environmental Information Material Declaration MBRA340T3G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
PCN Assembly/Origin Qualification Assebly/Test Site 18/Mar/2014
HTML Datasheet MBRA340T3G, NRVBA340T3G
EDA / CAD Models MBRA340T3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 450mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MBRA340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-02TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

£1.27000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.21000 Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£2.17000 Details

CSD17313Q2

MOSFET N-CH 30V 5A 6WSON

Texas Instruments

£0.45000 Details

BYG23T-M3/TR

DIODE AVALANCHE 1300V 1A DO214AC

Vishay General Semiconductor - Diodes Division

£0.40000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

£0.32000 Details
Additional Resources
Standard Package 1
Other Names MBRA340T3GOSDKR