GBP | USD

MBRA340T3 Diode Schottky 40V 3A Surface Mount SMA
Non-Stock

MBRA340T3

Datasheet
Digi-Key Part Number MBRA340T3OSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MBRA340T3
Copy  
Description DIODE SCHOTTKY 40V 3A SMA
Copy  
Detailed Description

Diode Schottky 40V 3A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets MBRA340T3(G)
PCN Obsolescence/ EOL Multiple Devices 27/Jun/2007
HTML Datasheet MBRA340T3(G)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 450mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MBRA340
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MBRA340T3OSCT