GBP | USD

Photo Not Available
LV0229XA-NH Front Monitoring (OE-IC) Sensor Analog Voltage Output
Non-Stock

LV0229XA-NH

Digi-Key Part Number LV0229XA-NH-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LV0229XA-NH
Copy  
Description IC LASER MONITOR FRONT 8-ODCSP
Copy  
Detailed Description

Front Monitoring (OE-IC) Sensor Analog Voltage Output

Copy  
Customer Reference
Documents & Media
Environmental Information Material Declaration LV0229XA-NH
PCN Obsolescence/ EOL Mult Dev EOL 29/Sep/2020
PCN Assembly/Origin Assembly Site Chg 2/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Sensor Type Front Monitoring (OE-IC)
Output Type Analog Voltage
Operating Temperature -20°C ~ 75°C (TA)
Base Part Number LV022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 5,000