GBP | USD

KDT00030ATR Phototransistors 630nm Top View 2-SMD, J-Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.54000 £0.54
10 0.35200 £3.52
100 0.23080 £23.08
1,000 0.20059 £200.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.54000

Excludes VAT

£0.64800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : KDT00030ATRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.20059
  • Cut Tape (CT)  : KDT00030ATRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.54000

KDT00030ATR

Datasheet
Digi-Key Part Number KDT00030ATRDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number KDT00030ATR
Copy  
Description SENSOR PHOTO 630NM TOP VIEW 2SMD
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Phototransistors 630nm Top View 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets KDT00030_A
Environmental Information Material Declaration KDT00030ATR
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 6V
Current - Collector (Ic) (Max) 1.1mA
Current - Dark (Id) (Max) 40nA
Wavelength 630nm
Viewing Angle -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, J-Lead
Base Part Number KDT00030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

£0.30000 Details

ALS-PT243-3C/L177

SENSOR PHOTO 630NM RADIAL

Everlight Electronics Co Ltd

£0.33000 Details

RPT-38PT3F

SENSOR PHOTO 800NM TOP VIEW RAD

Rohm Semiconductor

£0.59000 Details

TEMT7000X01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

£0.59000 Details

VEMT2520X01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

£0.53000 Details

SCM-014TBT86

SENSOR PHOTO 800NM TOP VIEW 2SMD

Rohm Semiconductor

£0.49000 Details
Additional Resources
Standard Package 1
Other Names KDT00030ATRDKR