GBP | USD

FDMC8360LET40 N-Channel 40V 27A (Ta), 141A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount Power33
Price & Procurement
14,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.24000 £1.24
10 1.11300 £11.13
25 1.04960 £26.24
100 0.89440 £89.44
500 0.73476 £367.38
1,000 0.66797 £667.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.24000

Excludes VAT

£1.48800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FDMC8360LET40OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.66797
  • Digi-Reel®  : FDMC8360LET40OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,928 - Immediate
  • Unit Price: Digi-Reel®

FDMC8360LET40

Datasheet
Digi-Key Part Number FDMC8360LET40OSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMC8360LET40
Copy  
Description MOSFET N-CH 40V 27A/141A POWER33
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

N-Channel 40V 27A (Ta), 141A (Tc) 2.8W (Ta), 75W (Tc) Surface Mount Power33

Copy  
Customer Reference
Documents & Media
Datasheets FDMC8360LET40
Environmental Information Material Declaration FDMC8360LET40
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly 11/Mar/2020
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FDMC8360LET40
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 27A (Ta), 141A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 27A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5300pF @ 20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 75W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerWDFN
Base Part Number FDMC8360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDMC5614P

MOSFET P-CH 60V 5.7A/13.5A 8MLP

ON Semiconductor

£1.15000 Details

RK7002BMT116

MOSFET N-CH 60V 250MA SST3

Rohm Semiconductor

£0.11000 Details

824500500

TVS DIODE 5VWM 9.2VC DO214AC

Würth Elektronik

£0.19000 Details

FAN4852IMU8X

IC OPAMP GP 2 CIRCUIT 8MSOP

ON Semiconductor

£0.68000 Details

ATMEGA328PB-MU

IC MCU 8BIT 32KB FLASH 32VFQFN

Microchip Technology

£1.00000 Details

ATMEGA328P-MMHR

IC MCU 8BIT 32KB FLASH 28VQFN

Microchip Technology

£1.80000 Details
Additional Resources
Standard Package 1
Other Names FDMC8360LET40OSCT