GBP | USD
Favorite

FDC6333C Mosfet Array N and P-Channel 30V 2.5A, 2A 700mW Surface Mount SuperSOT™-6
Price & Procurement
4,357 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.27600 £2.76
25 0.26320 £6.58
100 0.16520 £16.52
500 0.15298 £76.49
1,000 0.12850 £128.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDC6333CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.10151
  • Cut Tape (CT)  : FDC6333CCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,357 - Immediate
  • Unit Price: £0.36000

FDC6333C

Datasheet
Digi-Key Part Number FDC6333CDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDC6333C
Copy  
Description MOSFET N/P-CH 30V 2.5A/2A SSOT6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array N and P-Channel 30V 2.5A, 2A 700mW Surface Mount SuperSOT™-6

Copy  
Customer Reference
Documents & Media
Datasheets FDC6333C
Environmental Information Material Declaration FDC6333C
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin FDC63yyy 14/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.5A, 2A
Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 282pF @ 15V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FDC6333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT760-7

DIODE SCHOTTKY 30V 1A SOD323

Diodes Incorporated

£0.41000 Details

BLM41PG600SN1L

FERRITE BEAD 60 OHM 1806 1LN

Murata Electronics

£0.25000 Details

PDS760-13

DIODE SCHOTTKY 60V 7A POWERDI5

Diodes Incorporated

£0.76000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

£0.09000 Details

AOZ1280CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

£0.50000 Details

NCP718BMT500TBG

IC REG LINEAR 5V 300MA 6WDFN

ON Semiconductor

£0.47000 Details
Additional Resources
Standard Package 1
Other Names FDC6333CDKR