GBP | USD
Favorite

FAN21SV06MPX Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Price & Procurement
3,046 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.71000 £6.71
10 6.06000 £60.60
25 5.77760 £144.44
100 4.79110 £479.11
250 4.36840 £1,092.10
500 4.08654 £2,043.27
1,000 3.66380 £3,663.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN21SV06MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: £3.52288
  • Digi-Reel®  : FAN21SV06MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,046 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FAN21SV06MPX

Datasheet
Digi-Key Part Number FAN21SV06MPXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN21SV06MPX
Copy  
Description IC REG BUCK ADJUSTABLE 6A 25MLP
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad

Copy  
Documents & Media
Datasheets FAN21SV06
Environmental Information Material Declaration FAN21SV06MPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series TinyBuck®
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.2V
Current - Output 6A
Frequency - Switching 200kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WQFN Exposed Pad
Supplier Device Package 25-MLP (6x5)
Base Part Number FAN21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN21SV06MPXCT