GBP | USD

ESD9101P2T5G 7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.22600 £2.26
100 0.11950 £11.95
500 0.07860 £39.30
1,000 0.05344 £53.44
2,000 0.04821 £96.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ESD9101P2T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: £0.04192

ESD9101P2T5G

Datasheet
Digi-Key Part Number ESD9101P2T5GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD9101P2T5G
Copy  
Description TVS DIODE 5VWM 7VC SOD923
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923

Copy  
Customer Reference
Documents & Media
Datasheets ESD9101
Environmental Information Material Declaration ESD9101P2T5G
PCN Design/Specification Case Outline Update 01/Sep/2020
HTML Datasheet ESD9101
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.36pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Base Part Number ESD9101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9X5.0ST5G

TVS DIODE 5VWM 12.3VC SOD923

ON Semiconductor

£0.12000 Details

SN74LVC1G11DRYR

IC GATE AND 1CH 3-INP 6SON

Texas Instruments

£0.32000 Details

SZESD9101P2T5G

TVS DIODE 5VWM 7VC SOD923

ON Semiconductor

£0.33000 Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

Call Details

D3V3F4U10LP-7

TVS DIODE 3.3VWM 5VC U-DFN2510

Diodes Incorporated

£0.32000 Details

PAM2310BECADJR

IC REG BUCK ADJUSTABLE 2A 8SOP

Diodes Incorporated

£0.40000 Details
Additional Resources
Standard Package 1
Other Names ESD9101P2T5GOSCT