GBP | USD

ESD8472MUT3G 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)
Price & Procurement
42,571 In Stock
Can ship immediately Factory Stock : 160,000
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23200 £2.32
100 0.15800 £15.80
500 0.11846 £59.23
1,000 0.08885 £88.85
2,000 0.08149 £162.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD8472MUT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
    160,000 - Factory Stock 
  • Unit Price: £0.08149
  • Cut Tape (CT)  : ESD8472MUT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,571 - Immediate
    160,000 - Factory Stock 
  • Unit Price: £0.29000

ESD8472MUT3G

Datasheet
Digi-Key Part Number ESD8472MUT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD8472MUT3G
Copy  
Description TVS DIODE 5.3VWM 20VC 2X3DFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)

Copy  
Customer Reference
Documents & Media
Datasheets ESD8472
Environmental Information Material Declaration ESD8472MUT3G
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet ESD8472
EDA / CAD Models ESD8472MUT3G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X3DFN (0.62x0.32)
Base Part Number ESD8472
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD8472MUT5G

TVS DIODE 5.3VWM 14VC 2X3DFN

ON Semiconductor

£0.25000 Details
Additional Resources
Standard Package 1
Other Names ESD8472MUT3GOSDKR