GBP | USD
Favorite

ESD8451MUT5G 19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Price & Procurement
8,344 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.26300 £2.63
25 0.24040 £6.01
100 0.17910 £17.91
500 0.13428 £67.14
1,000 0.10072 £100.72
2,500 0.09238 £230.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ESD8451MUT5GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.09238
  • Digi-Reel®  : ESD8451MUT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,344 - Immediate
  • Unit Price: Digi-Reel®

ESD8451MUT5G

Datasheet
Digi-Key Part Number ESD8451MUT5GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD8451MUT5G
Copy  
Description TVS DIODE 3.3VWM 19VC 2X3DFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)

Copy  
Customer Reference
Documents & Media
Datasheets ESD8451, SZESD8451
Environmental Information Material Declaration ESD8451MUT5G
PCN Packaging New Carrier Tape x3DFN2 15/Sep/2015
HTML Datasheet ESD8451, SZESD8451
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 16A (100ns)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X3DFN (0.6x0.3) (0201)
Base Part Number ESD8451
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD8472MUT5G

TVS DIODE 5.3V 14V 2X3DFN

ON Semiconductor

£0.25000 Details
Additional Resources
Standard Package 1
Other Names ESD8451MUT5GOSCT