GBP | USD
Favorite

CAT24C256WI-GT3 EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 500ns 8-SOIC
Price & Procurement
31,792 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.23700 £2.37
25 0.22040 £5.51
50 0.21900 £10.95
100 0.19450 £19.45
250 0.19200 £48.00
500 0.18910 £94.55
1,000 0.18406 £184.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CAT24C256WI-GT3OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 29,679 - Immediate
  • Unit Price: £0.17459
  • Cut Tape (CT)  : CAT24C256WI-GT3OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,842 - Immediate
  • Unit Price: £0.24000
  • Tube  : CAT24C256WI-G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

CAT24C256WI-GT3

Datasheet
Digi-Key Part Number CAT24C256WI-GT3OSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number CAT24C256WI-GT3
Copy  
Description IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 500ns 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C256
Product Training Modules EEPROM Overview and Applications
Environmental Information Material Declaration CAT24C256WI-GT3
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet CAT24C256
EDA / CAD Models CAT24C256WI-GT3 by SnapEDA
CAT24C256WI-GT3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 500ns
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CAT24C256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AM3359BZCZA80

IC MPU SITARA 800MHZ 324NFBGA

Texas Instruments

£16.37000 Details

CS325S24000000ABJT

CRYSTAL 24.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

£0.59000 Details

0015474023

CONN FFC CIC RCPT 2POS 2.54MM

Molex

£0.51000 Details

MAX6749KA+T

IC SUPERVISOR 1 CHANNEL SOT23-8

Maxim Integrated

£2.83000 Details

D6R00 F1 LFS

SWITCH PUSH SPST-NO 0.1A 32V

C&K

£0.83000 Details

AI-2604-TF-LW115-12V-R

AUDIO MAGNETIC IND 8-16V CHASSIS

PUI Audio, Inc.

£3.18000 Details
Additional Resources
Standard Package 1
Other Names CAT24C256WI-GT3OSDKR