GBP | USD
Favorite

Price & Procurement
453,283 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.17400 £1.74
25 0.14640 £3.66
100 0.07140 £7.14
500 0.05962 £29.81
1,000 0.04143 £41.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS84LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 450,000 - Immediate
  • Unit Price: £0.03850
  • Cut Tape (CT)  : BSS84LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 453,283 - Immediate
  • Unit Price: £0.21000
  • Tape & Reel (TR)  : BSS84LT7G-ND
  • Minimum Quantity: 10,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.02711

BSS84LT1G

Datasheet
Digi-Key Part Number BSS84LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS84LT1G
Copy  
Description MOSFET P-CH 50V 130MA SOT-23
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

P-Channel 50V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets B(V)SS84L Datasheet
Environmental Information Material Declaration BSS84LT1G
PCN Design/Specification Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 1/Apr/2020
PCN Packaging New taping option 15/May/2019
HTML Datasheet B(V)SS84L Datasheet
EDA / CAD Models BSS84LT1G by SnapEDA
BSS84LT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 5V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

£0.10000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

£0.24000 Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

£0.18000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.19000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

£0.30000 Details

BAV99,235

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

£0.08000 Details
Additional Resources
Standard Package 1
Other Names BSS84LT1GOSDKR