GBP | USD

BSS138LT7G N-Channel 50V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Non-Stock
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BSS138LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.02768
  • Cut Tape (CT)  : BSS138LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000
  • Digi-Reel®  : BSS138LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BSS138LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03745
  • Cut Tape (CT)  : BSS138LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000
  • Digi-Reel®  : BSS138LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 488-BSS138LT7GTR-ND
  • Minimum Quantity: 7,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.03443
  • Digi-Reel®  : 488-BSS138LT7GDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BSS138LT7G

Digi-Key Part Number 488-BSS138LT7GCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BSS138LT7G
Copy  
Description MOSFET N-CH 50V 200MA SOT23-3
Copy  
Detailed Description

N-Channel 50V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Environmental Information Material Declaration BSS138LT7G
PCN Obsolescence/ EOL Mult Dev EOL 7/Apr/2021
PCN Assembly/Origin Mold Compound 07/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.75V, 5V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

BSS138L

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

£7.41000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

£0.20000 Details
Additional Resources
Standard Package 1
Other Names 488-BSS138LT7GCT