GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.17500 £1.75
25 0.14640 £3.66
100 0.09280 £9.28
500 0.06106 £30.53
1,000 0.04151 £41.51
2,500 0.03745 £93.62
5,000 0.03256 £162.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSS138LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.02768
  • Cut Tape (CT)  : BSS138LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000
  • Tape & Reel (TR)  : BSS138LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03745
  • Cut Tape (CT)  : BSS138LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000
  • Digi-Reel®  : BSS138LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 488-BSS138LT7GTR-ND
  • Minimum Quantity: 7,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.03443
  • Cut Tape (CT)  : 488-BSS138LT7GCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.23000
  • Digi-Reel®  : 488-BSS138LT7GDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BSS138LT3G

Datasheet
Digi-Key Part Number BSS138LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BSS138LT3G
Copy  
Description MOSFET N-CH 50V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 50V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets BSS138LT1 Datasheet
Environmental Information Material Declaration BSS138LT3G
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Copper Wire 26/May/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 1/Apr/2020
HTML Datasheet BSS138LT1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number BSS138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

£0.31000 Details

5016

PC TEST POINT COMPACT

Keystone Electronics

£0.30000 Details

0530470210

CONN HEADER VERT 2POS 1.25MM

Molex

£0.13000 Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

£0.09000 Details

BSS84

MOSFET P-CH 50V 130MA SOT23-3

ON Semiconductor

£0.28000 Details
Additional Resources
Standard Package 1
Other Names BSS138LT3GOSDKR