GBP | USD
Favorite

BAS16HT3G Diode Standard 100V 200mA (DC) Surface Mount SOD-323
Price & Procurement
19,876 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.07400 £0.74
100 0.03110 £3.11
500 0.02442 £12.21
1,000 0.01695 £16.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS16HT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 369,000 - Immediate
    101,325,000 - Factory Stock 
  • Unit Price: £0.01496
  • Cut Tape (CT)  : BAS16HT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 369,443 - Immediate
    101,325,000 - Factory Stock 
  • Unit Price: £0.08000
  • Digi-Reel®  : BAS16HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 369,443 - Immediate
    101,325,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BAS16HT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01096
  • Cut Tape (CT)  : BAS16HT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,876 - Immediate
  • Unit Price: £0.08000

BAS16HT3G

Datasheet
Digi-Key Part Number BAS16HT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS16HT3G
Copy  
Description DIODE GEN PURP 100V 200MA SOD323
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 100V 200mA (DC) Surface Mount SOD-323

Copy  
Documents & Media
Datasheets BAS16H
Environmental Information Material Declaration BAS16HT3G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS16H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC817-40W,135

TRANS NPN 45V 0.5A SOT323

Nexperia USA Inc.

£0.11000 Details

AP2210K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

£0.32000 Details

4515DO-DS3BK004DP

SENSOR PRESS GAUGE

TE Connectivity Measurement Specialties

£29.93000 Details

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

£0.29000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

£0.38000 Details

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

£0.08000 Details
Additional Resources
Standard Package 1
Other Names BAS16HT3GOSDKR