GBP | USD
Favorite

BAS16HT1G Diode Standard 100V 200mA (DC) Surface Mount SOD-323
Price & Procurement
364,756 In Stock
Can ship immediately Factory Stock : 88,842,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.07700 £0.77
100 0.03240 £3.24
500 0.02544 £12.72
1,000 0.01766 £17.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS16HT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 364,756 - Immediate
    88,842,000 - Factory Stock 
  • Unit Price: £0.01496
  • Cut Tape (CT)  : BAS16HT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 364,756 - Immediate
    88,842,000 - Factory Stock 
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : BAS16HT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01096
  • Cut Tape (CT)  : BAS16HT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,651 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : BAS16HT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,651 - Immediate
  • Unit Price: Digi-Reel®

BAS16HT1G

Datasheet
Digi-Key Part Number BAS16HT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS16HT1G
Copy  
Description DIODE GEN PURP 100V 200MA SOD323
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 100V 200mA (DC) Surface Mount SOD-323

Copy  
Documents & Media
Datasheets BAS16HT1G
BAS16H
Environmental Information Material Declaration BAS16HT1G
PCN Obsolescence/ EOL Revision 13/Mar/2017
BAS/V/T 16/Mar/2017
EOL Notice 22/Feb/2017
PCN Design/Specification Copper Wire 08/Jun/2009
Logo 17/Aug/2017
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS16H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.16000 Details

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

£0.10000 Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

£0.15000 Details

MM3Z5V6ST1G

DIODE ZENER 5.6V 300MW SOD323

ON Semiconductor

£0.10000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

£0.72000 Details

MLX90615SSG-DAA-000-TU

SENSOR DGTL -40C-85C TO46-4

Melexis Technologies NV

£10.30000 Details
Additional Resources
Standard Package 1
Other Names BAS16HT1GDKR
BAS16HT1GDKR-ND
BAS16HT1GOSDKR