GBP | USD
Favorite

AX8052F143-3-TX40 IC RF TxRx + MCU General ISM < 1GHz SIGFOX™, Wireless M-Bus, Z-Wave® 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad
Price & Procurement
3,416 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.89000 £3.89
10 3.47300 £34.73
25 3.12600 £78.15
100 2.84820 £284.82
250 2.57032 £642.58
500 2.30634 £1,153.17
1,000 1.94510 £1,945.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AX8052F143-3-TX30OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.84785

AX8052F143-3-TX40

Datasheet
Digi-Key Part Number AX8052F143-3-TX40OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AX8052F143-3-TX40
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 40VFQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz SIGFOX™, Wireless M-Bus, Z-Wave® 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets AX8052F143
Environmental Information Material Declaration AX8052F143-3-TX40
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol SIGFOX™, Wireless M-Bus, Z-Wave®
Modulation 4FSK, ASK, FSK, GFSK, GMSK, MSK
Frequency 27MHz ~ 1.05GHz
Data Rate (Max) 125kbps
Power - Output 16dBm
Sensitivity -137dBm
Memory Size 64kB Flash, 8.25kB SRAM
Serial Interfaces SPI, UART
GPIO 19
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 6.5mA ~ 11mA
Current - Transmitting 7.5mA ~ 48mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (7x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AX8052F143-3-TX30

IC RF TXRX+MCU ISM<1GHZ 40VFQFN

ON Semiconductor

£3.89000 Details

S2-LPQTR

IC RF TXRX ISM<1GHZ 24VFQFN

STMicroelectronics

£2.40000 Details
Additional Resources
Standard Package 1
Other Names AX8052F143-3-TX40OSCT