GBP | USD
Favorite

Price & Procurement
4,288 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 14.99000 £14.99
10 14.23700 £142.37
25 13.48800 £337.20
50 12.73900 £636.95
100 11.98960 £1,198.96
250 11.24024 £2,810.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£14.99000

Excludes VAT

£17.98800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : Z11635TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3,600 - Immediate
  • Unit Price: £10.49088
  • Digi-Reel®  : Z11635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,288 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : Z3642-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,934 - Immediate
  • Unit Price: £14.99000

G6KU-2F-RF-TR09DC5

Datasheet
Digi-Key Part Number Z11635CT-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number G6KU-2F-RF-TR09DC5
Copy  
Description RELAY RF DPDT 1A 5V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Documents & Media
Datasheets G6K(U)-2(F,P)-RF Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules High Frequency Relays
Low Signal Relays
High Frequency Relays Part 2
PCN Obsolescence/ EOL 74479887yyy 03/May/2013
PCN Assembly/Origin G6K(U)-2x(-Y) Product Code 01/Apr/2013
HTML Datasheet G6K(U)-2(F,P)-RF Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K-RF
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Latching, Single Coil
Coil Current 21.1mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100mW
Coil Resistance 237 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

G6KU-2G-Y-TR DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

£2.99000 Details

G6KU-2F-RF DC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

£14.99000 Details

G6KU2FRFTDC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

£15.25000 Details
Additional Resources
Standard Package 1
Other Names Z11635CT