Photo Not Available
RCL250E 250 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Wirewound 7.5W Solder Lug
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
5 192.38400 £961.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£192.38400

Excludes VAT

£230.86080

Includes VAT

RCL250E

Datasheet
Digi-Key Part Number RCL250E-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number RCL250E
Copy  
Description POT 250 OHM 7.5W WIREWOUND LIN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

250 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Wirewound 7.5W Solder Lug

Copy  
Customer Reference
Documents & Media
Datasheets Rheostats Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series C
Packaging Bulk 
Part Status Active
Resistance (Ohms) 250
Tolerance ±10%
Power (Watts) 7.5W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 300°
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

5151E

KNOB FLUTED W/SKIRT 0.125"

Ohmite

£5.98000 Details
Additional Resources
Standard Package 1
Other Names OHRCL250E
OHRCL250E-ND