GBP | USD
Favorite

TJA1051TK/3,118 1/1 Transceiver Half CANbus 8-HVSON (3x3)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.71900 £7.19
25 0.69520 £17.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-8686-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: £0.48774
  • Cut Tape (CT)  : 568-8686-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.81000

TJA1051TK/3,118

Datasheet
Digi-Key Part Number 568-8686-6-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number TJA1051TK/3,118
Copy  
Description IC TRANSCEIVER HALF 1/1 8HVSON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-HVSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TJA1051
Environmental Information NXP RoHS3 Cert
PCN Design/Specification Datasheet Update 24/Jan/2015
HS-CAN DataSheet Update 15/Jun/2016
PCN Assembly/Origin TJA/F1051 Dual Wafer Fab Sites 11/Jun/2014
PCN Packaging All Dev Label Update 15/Dec/2020
HTML Datasheet TJA1051
EDA / CAD Models TJA1051TK/3,118 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 120mV
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
Base Part Number TJA105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

£0.35000 Details

SM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

£0.56000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£7.16000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£2.56000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

£5.42000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

£0.13000 Details
Additional Resources
Standard Package 1
Other Names 568-8686-6