GBP | USD

Photo Not Available
TEA6853HN/V102K - RF Receiver
Price & Procurement
0 In Stock

TEA6853HN/V102K

Digi-Key Part Number TEA6853HN/V102K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TEA6853HN/V102K
Copy  
Description IC TUNER CAR RADIO 32QFN
Copy  
Detailed Description

- RF Receiver

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 30/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tray 
Part Status Obsolete
Frequency -
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications -
Current - Receiving -
Data Interface -
Memory Size -
Antenna Connector -
Features -
Voltage - Supply -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,450
Other Names 935302728557