GBP | USD

Photo Not Available
SAF7755HV/N205ZY
Non-Stock
Alternate Package

SAF7755HV/N205ZY

Digi-Key Part Number SAF7755HV/N205ZY-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number SAF7755HV/N205ZY
Copy  
Description DSP AUDIO MULTI-TUNER
Copy  
Customer Reference
Documents & Media
Environmental Information NXP RoHS3 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series SAF775x
Packaging Tape & Reel (TR) 
Part Status Active
Type Audio, Car Signal Processor
Mounting Type Surface Mount
Package / Case 176-LQFP Exposed Pad
Supplier Device Package 176-HLQFP (24x24)
Base Part Number SAF7755
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SAF7755HV/N208QY

MULTI-TUNER CAR RADIO & AUDIO ON

NXP USA Inc.

£22.37004 Details

BCM89610A2BMLG

10/100/1000BASE-T SINGLE PORT AU

Broadcom Limited

£4.64977 Details
Additional Resources
Standard Package 1,000
Other Names 935305729518