GBP | USD

Photo Not Available
SAF7751HV/N205ZY
Non-Stock
Alternate Package

SAF7751HV/N205ZY

Digi-Key Part Number SAF7751HV/N205ZY-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number SAF7751HV/N205ZY
Copy  
Description DSP AUDIO MULTI-TUNER
Copy  
Customer Reference
Documents & Media
Environmental Information NXP RoHS3 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series SAF775x
Packaging Tape & Reel (TR) 
Part Status Active
Type Audio, Car Signal Processor
Mounting Type Surface Mount
Package / Case 176-LQFP Exposed Pad
Supplier Device Package 176-HLQFP (24x24)
Base Part Number SAF7751
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 935305733518