GBP | USD
Favorite

PCA9685PW/Q900,118 LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Price & Procurement
18,978 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.98000 £1.98
10 1.78300 £17.83
25 1.68200 £42.05
100 1.34550 £134.55
250 1.17728 £294.32
500 1.14366 £571.83
1,000 0.90820 £908.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-5931-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: £0.87456
  • Cut Tape (CT)  : 568-5931-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,978 - Immediate
  • Unit Price: £1.98000

PCA9685PW/Q900,118

Datasheet
Digi-Key Part Number 568-5931-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCA9685PW/Q900,118
Copy  
Description IC LED DRVR LIN DIM 25MA 28TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP

Copy  
Documents & Media
Datasheets PCA9685
LED Controllers Leaflet
Product Training Modules I²C Bus Fundamentals
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
PCN Packaging Lighter Packing Reels 30/Mar/2014
EDA / CAD Models PCA9685PW/Q900,118 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 25mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number PCA9685
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

815

EVAL BOARD 16CH 12BIT PWM

Adafruit Industries LLC

£12.45000 Details

MIKROE-1898

DEV BOARD PWM CLICK

MikroElektronika

£12.91000 Details

2928

8-CHANNEL PWM OR SERVO FEATHERWI

Adafruit Industries LLC

£8.28000 Details

2327

SERVO HAT FOR RASPBERRY PI MINI

Adafruit Industries LLC

£14.57000 Details

1411

PWM SERVO SHIELD 16CH 12BIT I2C

Adafruit Industries LLC

£14.57000 Details

105990110

ROBOTBIT - ROBOT EXPANSION BOARD

Seeed Technology Co., Ltd

£19.64000 Details
You May Also Be Interested In

PCA9685PW,118

IC LED DRIVER RGBA 28-TSSOP

NXP USA Inc.

£1.88000 Details

TB6612FNG,C,8,EL

IC MOTOR DRIVER 2.7V-5.5V 24SSOP

Toshiba Semiconductor and Storage

£1.62000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.22000 Details

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

£1.07000 Details

B5B-XH-A(LF)(SN)

CONN HEADER VERT 5POS 2.5MM

JST Sales America Inc.

£0.21000 Details

TCA9548APWR

IC I2C SW 8CH W/RESET 24TSSOP

Texas Instruments

£1.24000 Details
Additional Resources
Standard Package 1
Other Names 568-5931-6