GBP | USD
Favorite

OL2381AHN/C0B,515 IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Price & Procurement
22,500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,500 1.55970 £2,339.55
3,000 1.48172 £4,445.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 568-8592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,646 - Immediate
  • Unit Price: £3.26000
  • Digi-Reel®  : 568-8592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,646 - Immediate
  • Unit Price: Digi-Reel®

OL2381AHN/C0B,515

Datasheet
Digi-Key Part Number 568-8592-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OL2381AHN/C0B,515
Copy  
Description IC RF TXRX ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets OL2381
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging OL2381AHN/C0B,515 06/Aug/2017
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK, GFSK
Frequency 315MHz, 434MHz, 868MHz, 915MHz
Data Rate (Max) 20kbps
Power - Output 11dBm
Sensitivity -118dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 16.5mA
Current - Transmitting 14mA ~ 22mA
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CC2500RGPR

IC RF TXRX ISM>1GHZ 20VFQFN

Texas Instruments

£2.17000 Details

CC1121RHBR

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

£3.86000 Details

S2-LPQTR

IC RF TXRX ISM<1GHZ 24VFQFN

STMicroelectronics

£2.19000 Details

SPIRIT1QTR

IC RF TXRX ISM<1GHZ 20VFQFN

STMicroelectronics

£2.29000 Details

AT86RF233-ZUR

IC RF TXRX+MCU 802.15.4 32VFQFN

Microchip Technology

£2.35000 Details

SI4467-A2A-IM

IC RF TXRX+MCU ISM<1GHZ 20WFQFN

Silicon Labs

£1.89000 Details
Additional Resources
Standard Package 1,500
Other Names 568-8592-2
935293144515
OL2381AHN/C0B,515-ND
OL2381AHNC0B515